Parametric results for: CY7C26320PC under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c26320pc
Select parts from the table below to compare.
Compare
Compare
CY7C263-20PC
Cypress Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 20 ns OTP ROM POWER SWITCHED PROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 40 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 30.099 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, DIP-24 24 not_compliant EAR99 8542.32.00.71