Filter Your Search
1 - 10 of 132 results
|
CY7C261-45DMB
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C261-25QMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.794 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | WINDOWED, LCC-28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | QLCC | 28 | ||||
|
CY7C261-55DI
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||||||||||||||
|
CY7C261-35KMB
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | R-GDFP-F24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 2.54 mm | 15.367 mm | 9.652 mm | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C261-20JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | OTP ROM | POWER SWITCHED PROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | ||||||||||||||||
|
CY7C261-25DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | OTP ROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, SLIM, CERDIP-24 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 24 | ||||
|
CY7C261-25TMB
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 40 mA | 140 µA | 5.5 V | 4.5 V | CMOS | R-CDFP-F24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | FLAT | 1.27 mm | DUAL | 2.54 mm | 15.367 mm | 9.652 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
CY7C261-45PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 31.75 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
CY7C261-55TMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 15.367 mm | 9.652 mm | CYPRESS SEMICONDUCTOR CORP | WINDOWED, CERPACK-24 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DFP | 24 | ||||
|
CY7C261-25DMB
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 40 mA | 140 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.32.00.71 |