Filter Your Search
1 - 2 of 2 results
![]() |
CY7C25702KV18-550BZXC
Cypress Semiconductor
|
$293.6719 | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 550 MHz | DDR SRAM | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 380 mA | 1.7 V | 970 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 MM X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C25702KV18-550BZXC
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 550 MHz | DDR SRAM | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 380 mA | 1.7 V | 970 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | 15 MM X 13 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | compliant |