Parametric results for: CY7C2565KV18-400BZXI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c2565kv18400bzxi
Select parts from the table below to compare.
Compare
Compare
CY7C2565KV18-400BZXI
Cypress Semiconductor
Check for Price Yes Obsolete 75.4975 Mbit 36 2MX36 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 1 mA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41
CY7C2565KV18-400BZXI
Rochester Electronics LLC
Check for Price Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps QDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V INDUSTRIAL R-PBGA-B165 COMMERCIAL 85 °C -40 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES NOT SPECIFIED BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm ROCHESTER ELECTRONICS LLC BGA 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown