Filter Your Search
1 - 2 of 2 results
![]() |
CY7C235A-25PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 12 ns | OTP ROM | PROGRAMMABLE ASYNCHRONOUS REGISTERS | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 30.099 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||
![]() |
CY7C235A-25PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 12 ns | OTP ROM | PROGRAMMABLE ASYNCHRONOUS REGISTERS | COMMON | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 90 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 30.099 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.71 |