Filter Your Search
1 - 4 of 4 results
|
CY7C199CN-12VXA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | COMMERCIAL | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 | 28 | unknown | ||||||||||||||
|
CY7C199CN-12VXA
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CY7C199CN-12VXAT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
CY7C199CN-12VXA
Infineon Technologies AG
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | INFINEON TECHNOLOGIES AG | SOJ-28 | unknown | Infineon |