Parametric results for: CY7C190-15DC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c19015dc
Select parts from the table below to compare.
Compare
Compare
CY7C190-15DC
Cypress Semiconductor
Check for Price No Obsolete 64 bit 4 16X4 5 V 15 ns STANDARD SRAM 1 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 90 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.431 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.32.00.41