Filter Your Search
1 - 1 of 1 results
|
CY7C189-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 25 ns | STANDARD SRAM | INVERTED OUTPUT | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 mA | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.32.00.41 |