Filter Your Search
1 - 2 of 2 results
|
CY7C182-25VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | CACHE SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
CY7C182-25VCT
Rochester Electronics LLC
|
Check for Price | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | CACHE SRAM | AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | EAR99 | 8542.32.00.41 |