Parametric results for: CY7C178-8JC under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c1788jc
Select parts from the table below to compare.
Compare
Compare
CY7C178-8JCT
Cypress Semiconductor
Check for Price Obsolete 589.824 kbit 18 32KX18 5 V 8.5 ns CACHE SRAM TWO BIT WRAPAROUND COUNTER 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified 70 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC QCCJ, 52 unknown 3A991.B.2.B 8542.32.00.41
CY7C178-8JCR
Cypress Semiconductor
Check for Price Obsolete 589.824 kbit 18 32KX18 5 V 8.5 ns CACHE SRAM TWO BIT WRAPAROUND COUNTER 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified 70 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC QCCJ, 52 unknown 3A991.B.2.B 8542.32.00.41
CY7C178-8JC
Cypress Semiconductor
Check for Price No Obsolete 589.824 kbit 18 32KX18 5 V 8.5 ns CACHE SRAM TWO BIT WRAPAROUND COUNTER COMMON 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.75 V 295 µA 5.25 V 4.75 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-52 52 not_compliant 3A991.B.2.B 8542.32.00.41