Filter Your Search
1 - 1 of 1 results
|
CY7C171-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |