Filter Your Search
1 - 1 of 1 results
|
CY7C170A-20PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 27.813 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-22 | 22 | not_compliant | EAR99 | 8542.32.00.41 |