Filter Your Search
1 - 2 of 2 results
|
CY7C164-10DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.559 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP22,.3 | 22 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY7C164-10DC
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T22 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.559 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 |