Filter Your Search
1 - 10 of 179 results
|
CY7C1643KV18-400BZC
Cypress Semiconductor
|
$264.2719 | No | Transferred | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | 400 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 440 mA | 1.7 V | 860 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1648KV18-400BZXC
Cypress Semiconductor
|
$264.2719 | Yes | Transferred | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | DDR SRAM | BURST ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 40 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY7C1643KV18-400BZXC
Cypress Semiconductor
|
$267.1276 | Yes | Transferred | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
CY7C1645KV18-400BZXI
Cypress Semiconductor
|
$267.1276 | Yes | Transferred | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | 400 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 440 mA | 1.7 V | 1.17 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1643KV18-450BZI
Cypress Semiconductor
|
$288.4957 | No | Transferred | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | 450 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 460 mA | 1.7 V | 940 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1645KV18-450BZXI
Cypress Semiconductor
|
$365.1249 | Yes | Transferred | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | 450 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 440 mA | 1.7 V | 1.29 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C164-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.559 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP, DIP22,.3 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 22 | |||||||||
|
CY7C164A-15LMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC22,.3X.5 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | LCC | 22 | |||||||||
|
CY7C164-25VCT
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
CY7C164L-35PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 70 µA | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.41 |