Filter Your Search
1 - 3 of 3 results
|
CY7C161-15VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CY7C161-15VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | DSO-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C161-15VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 |