Parametric results for: CY7C1520KV18-300BZXC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1520kv18300bzxc
Select parts from the table below to compare.
Compare
Compare
CY7C1520KV18-300BZXC
Cypress Semiconductor
Check for Price Yes Obsolete 75.4975 Mbit 36 2MX36 1.8 V 450 ps 300 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 600 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41