Parametric results for: CY7C1514KV18-300BZC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1514kv18300bzc
Select parts from the table below to compare.
Compare
Compare
CY7C1514KV18-300BZC
Cypress Semiconductor
Check for Price No No Obsolete 75.4975 Mbit 36 2MX36 1.8 V 450 ps 300 MHz QDR SRAM PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 910 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41