Filter Your Search
1 - 2 of 2 results
|
CY7C1514KV18-250BZI
Cypress Semiconductor
|
$108.2972 | No | No | Transferred | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 790 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1514KV18-250BZI
Infineon Technologies AG
|
$118.4545 | No | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 250 MHz | QDR II SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 790 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |