Filter Your Search
1 - 2 of 2 results
|
CY7C149-35DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 110 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP18,.3 | 18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
CY7C149-35DMB
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 |