Filter Your Search
1 - 1 of 1 results
|
CY7C1484V33-200BGC
Cypress Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 3 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |