Filter Your Search
1 - 4 of 4 results
|
CY7C148-25PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 22.733 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C148-25DMB
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C148-25LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | UNSPECIFIED | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.795 mm | 7.366 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LCC-18 | 18 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C148-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.41 |