Filter Your Search
1 - 1 of 1 results
|
CY7C1474V25-250BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 2.5 V | 3 ns | 250 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 85 °C | -40 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.96 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |