Filter Your Search
1 - 2 of 2 results
|
CY7C1471V33-133AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1471V33-133AXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon |