Filter Your Search
1 - 10 of 29 results
|
CY7C1471V33-133AXC
Cypress Semiconductor
|
$115.2224 | Yes | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1471V33-100BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 8.5 ns | 100 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1471V33-117BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 8.5 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1471V33-133AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1471V33-117AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 8.5 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1471V33-117BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 8.5 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1471V33-117AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 7.5 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 1 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C1471V33-100BGC
Cypress Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 8.5 ns | 100 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1471V33-133BZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1471V33-133BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |