Parametric results for: CY7C147-45DMB under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c14745dmb
Select parts from the table below to compare.
Compare
Compare
CY7C147-45DMB
Cypress Semiconductor
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 45 ns STANDARD SRAM AUTOMATIC POWER-DOWN SEPARATE 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 10 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.606 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-18 18 not_compliant 3A001.A.2.C 8542.32.00.41
CY7C147-45DMB
Rochester Electronics LLC
Check for Price Active 4.096 kbit 1 4KX1 5 V 45 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 4000 4.096 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T18 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.606 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 3A001.A.2.C 8542.32.00.41