Parametric results for: CY7C1460AV25-167AXC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1460av25167axc
Select parts from the table below to compare.
Compare
Compare
CY7C1460AV25-167AXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 3.4 ns 167 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 120 mA 2.38 V 335 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 40 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1460AV25-167AXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 2.5 V 3.4 ns 167 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 120 mA 2.38 V 335 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e4 3 70 °C 260 40 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 compliant 3A991.B.2.A 8542.32.00.41