Parametric results for: CY7C1440AV33-250AXI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1440av33250axi
Select parts from the table below to compare.
Compare
Compare
CY7C1440AV33-250AXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 36 1MX36 3.3 V 2.6 ns 250 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3.14 V 475 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41