Parametric results for: CY7C144-15AC under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c14415ac
Select parts from the table below to compare.
Compare
Compare
CY7C144-15AC
Cypress Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 15 ns MULTI-PORT SRAM SEMAPHORE COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 220 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.4 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64 64 not_compliant EAR99 8542.32.00.41
CY7C144-15ACT
Cypress Semiconductor
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 15 ns DUAL-PORT SRAM SEMAPHORE 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified 70 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 1.4 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 64 unknown EAR99 8542.32.00.41
CY7C144-15AC
Rochester Electronics LLC
Check for Price No No Active 65.536 kbit 8 8KX8 5 V 15 ns DUAL-PORT SRAM SEMAPHORE 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 COMMERCIAL e0 3 70 °C 235 NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.4 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64 64 unknown