Parametric results for: CY7C1427AV18 under SRAMs

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: cy7c1427av18
Select parts from the table below to compare.
Compare
Compare
CY7C1427AV18-278BZXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 278 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 260 mA 1.7 V 775 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-300BZXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 300 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 825 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-167BZC
Cypress Semiconductor
Check for Price No No Obsolete 37.7487 Mbit 9 4MX9 1.8 V 500 ps 167 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 220 mA 1.7 V 500 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-167BZI
Cypress Semiconductor
Check for Price No No Obsolete 37.7487 Mbit 9 4MX9 1.8 V 500 ps 167 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 220 mA 1.7 V 500 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-278BZI
Cypress Semiconductor
Check for Price No No Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 278 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 260 mA 1.7 V 775 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-250BZXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 250 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 250 mA 1.7 V 700 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-300BZXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 300 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 825 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-167BZXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 500 ps 167 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 220 mA 1.7 V 500 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-278BZC
Cypress Semiconductor
Check for Price No No Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 278 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 260 mA 1.7 V 775 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1427AV18-200BZXIT
Cypress Semiconductor
Check for Price Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 85 °C -40 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, 165 unknown 3A991.B.2.A 8542.32.00.41