Parametric results for: CY7C1426AV18-250BZXI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1426av18250bzxi
Select parts from the table below to compare.
Compare
Compare
CY7C1426AV18-250BZXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 330 mA 1.7 V 800 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41