Filter Your Search
1 - 8 of 8 results
|
CY7C1410JV18-250BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 345 mA | 1.7 V | 1.2 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1410JV18-250BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 345 mA | 1.7 V | 1.2 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1410JV18-267BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 267 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 1.33 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1410JV18-250BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 345 mA | 1.7 V | 1.2 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1410JV18-267BZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 267 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 1.33 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1410JV18-267BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 267 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 1.33 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1410JV18-250BZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 345 mA | 1.7 V | 1.2 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1410JV18-267BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 267 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 375 mA | 1.7 V | 1.33 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |