Parametric results for: CY7C14055PC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c14055pc
Select parts from the table below to compare.
Compare
Compare
CY7C140-55PC
Cypress Semiconductor
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 61.976 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP48,.6 48 not_compliant EAR99 8542.32.00.41
CY7C140-55PC
Rochester Electronics LLC
Check for Price Active 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 61.976 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.41