Parametric results for: CY7C1399DL-12VXC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1399dl12vxc
Select parts from the table below to compare.
Compare
Compare
CY7C1399DL-12VXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 3.3 V 12 ns CACHE SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1.2 mA 3 V 50 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e4 3 70 °C 260 30 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5057 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, SOJ28,.34 28 compliant EAR99 8542.32.00.41