Parametric results for: CY7C1399BL-10ZC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1399bl10zc
Select parts from the table below to compare.
Compare
Compare
CY7C1399BL-10ZC
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 10 ns CACHE SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm CYPRESS SEMICONDUCTOR CORP TSOP 8 X 13.40 MM, TSOP1-28 28 compliant EAR99 8542.32.00.41 12 Commercial: +0C to +70C 2020-01-16 50 DRC Conflict Free CMRT V3.02