Parametric results for: CY7C1382BV25-200BGC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1382bv25200bgc
Select parts from the table below to compare.
Compare
Compare
CY7C1382BV25-200BGC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 3 ns 200 MHz CACHE SRAM COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 30 mA 2.38 V 280 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41