Parametric results for: CY7C1381A-100BGC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1381a100bgc
Select parts from the table below to compare.
Compare
Compare
CY7C1381A-100BGC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 8.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 230 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41