Parametric results for: CY7C1381A under SRAMs

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: cy7c1381a
Select parts from the table below to compare.
Compare
Compare
CY7C1381A-100BGC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 8.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 230 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381AV25-100AC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 8.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 2.38 V 230 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381AV25-117AC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 7.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 2.38 V 250 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381AV25-83AC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 9 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 2.38 V 215 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381A-83BGC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 9 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 215 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381A-66BGC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 10 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 180 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, BGA119,7X17,50 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381AV25-100BGC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 8.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 2.38 V 230 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381A-83AC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 9 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 215 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381AV25-83BGC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 9 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 2.38 V 215 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1381A-100AC
Cypress Semiconductor
Check for Price Obsolete 18.8744 Mbit 36 512KX36 3.3 V 8.5 ns STANDARD SRAM COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 230 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41