Parametric results for: CY7C1378B under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: cy7c1378b
Select parts from the table below to compare.
Compare
Compare
CY7C1378B-166AC
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 3.5 ns 166 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 180 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
CY7C1378B-200AC
Cypress Semiconductor
Check for Price Transferred 8.3886 Mbit 32 256KX32 3.3 V 3.2 ns 200 MHz ZBT SRAM COMMON 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 220 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD CYPRESS SEMICONDUCTOR CORP QFP, QFP100,.63X.87 compliant 3A991.B.2.A 8542.32.00.41