Parametric results for: CY7C1371D-100AXC under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cy7c1371d100axc
Select parts from the table below to compare.
Compare
Select Parts Part Number
CY7C1371D-100AXCT
Cypress Semiconductor
CY7C1371D-100AXC
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
Yes Yes Obsolete 18.8744 Mbit 36 512KX36 8.5 ns 100 MHz ZBT SRAM COMMON 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified e4 3 70 °C 260 40 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES NICKEL PALLADIUM GOLD GULL WING 635 µm QUAD CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
Yes Yes Obsolete 18.8744 Mbit 36 512KX36 3.3 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 40 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41 QFP 14 X 20 MM, 1.40 MMM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 100
Compare
CY7C1371D-100AXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 8.5 ns 100 MHz ZBT SRAM COMMON 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified e4 3 70 °C 260 40 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES NICKEL PALLADIUM GOLD GULL WING 635 µm QUAD CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
CY7C1371D-100AXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 3.3 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C 260 40 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41 QFP 14 X 20 MM, 1.40 MMM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 100