Filter Your Search
1 - 2 of 2 results
|
CY7C1370D-167BGXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1370D-167BGXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | (14 X 22 X 2.4) MM, LEAD FREE, PLASTIC, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |