Filter Your Search
1 - 10 of 52 results
|
CY7C1361C-133AXI
Infineon Technologies AG
|
$15.5949 | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | 133 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 3.135 V | 250 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||
|
CY7C1361C-133AXI
Cypress Semiconductor
|
$15.6866 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | 133 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 3.135 V | 250 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1361C-100AXC
Infineon Technologies AG
|
$15.8631 | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||||
|
CY7C1361C-100AXC
Cypress Semiconductor
|
$17.5301 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1361C-100AXE
Infineon Technologies AG
|
$27.4757 | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||
|
CY7C1361C-100AXE
Cypress Semiconductor
|
$30.3496 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 3A991.B.2.B | 8542.32.00.41 | |||
|
CY7C1361C-100BGI
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA, BGA119,7X17,50 | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1361C-100BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 15 X 13 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | BGA | 165 | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C1361C-133BGI
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | 133 MHz | CACHE SRAM | FLOW THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA, BGA119,7X17,50 | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1361C-117BZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 7.5 ns | 117 MHz | CACHE DRAM MODULE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 220 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 |