Filter Your Search
1 - 1 of 1 results
|
CY7C1360C-166AJXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |