Filter Your Search
1 - 3 of 3 results
|
CY7C1347B-133BGI
Rochester Electronics LLC
|
Check for Price Buy | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | INDUSTRIAL | R-PBGA-B119 | COMMERCIAL | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | ROCHESTER ELECTRONICS LLC | BGA | BGA, | 119 | unknown | |||||||||||||
|
CY7C1347B-133BGIT
Cypress Semiconductor
|
Check for Price Buy | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1347B-133BGI
Cypress Semiconductor
|
Check for Price Buy | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | 133 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 375 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |