Filter Your Search
1 - 3 of 3 results
|
CY7C133-20JC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C133-20JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | DUAL-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
CY7C133-20JCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 20 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.41 |