Filter Your Search
1 - 10 of 39 results
|
CY7C132-45DMB
e2v technologies
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 65 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 60.96 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP, DIP48,.6 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
CY7C132-45DI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 60.96 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 48 | ||||||
|
CY7C1324L-117AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 7.5 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 3.14 V | 325 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||
|
CY7C1324H-100AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||
|
CY7C1324H-100AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||
|
CY7C1324F-117AIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||||||
|
CY7C1324-80AC
Cypress Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 8.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||||
|
CY7C1324F-117ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||||||||
|
CY7C132-45LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC48,.56SQ,40 | not_compliant | EAR99 | 8542.32.00.41 | LCC | 48 | |||||||
|
CY7C1324-50AC
Cypress Semiconductor
|
Check for Price | Obsolete | 2.3593 Mbit | 18 | 128KX18 | 3.3 V | 11 ns | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 225 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 |