Filter Your Search
1 - 1 of 1 results
|
CY7C132-30PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 61.976 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, DIP-48 | 48 | not_compliant | EAR99 | 8542.32.00.41 |