Filter Your Search
1 - 2 of 2 results
|
CY7C131E-15NXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 305 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.5 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP-52 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY7C131E-15NXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | DUAL-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G52 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 2.5 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP, | compliant | EAR99 | 8542.32.00.41 | 2016-08-09 |