Filter Your Search
1 - 2 of 2 results
|
CY7C1315KV18-333BZXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | QDR SRAM | BURST ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | Infineon | ||||
|
CY7C1315KV18-333BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | QDR SRAM | BURST ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 |