Parametric results for: CY7C131-25JXCT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c13125jxct
Select parts from the table below to compare.
Compare
Compare
CY7C131-25JXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 170 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 3 70 °C 260 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, PLASTIC, LCC-52 unknown EAR99 8542.32.00.41