Parametric results for: CY7C1163V18-400BZC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1163v18400bzc
Select parts from the table below to compare.
Compare
Compare
CY7C1163V18-400BZC
Cypress Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 300 mA 1.7 V 1.08 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41